
WXS2021 | |
|---|---|
DigiKey Part Number | 72-WXS2021-ND |
Manufacturer | |
Manufacturer Product Number | WXS2021 |
Description | WXSMART MICRO/PICO/TWEEZERS SET |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Desoldering, Rework, Soldering 300W 2 120V ESD Safe, LCD Display |
Datasheet | Datasheet |
Category | Control/Display Type Digital |
Manufacturer Apex Tool Group | Includes Iron Holders (2), Iron, Sponge, Tips (4), Tip Holder, Wire Scouring Pad |
Series | Base Unit WX |
Packaging Box | Supplied Iron, Tweezer, Handle WXMPS MS, WXMTS |
Part Status Active | Supplied Tips/Nozzles RTMS013SMS, RTMPS004SMS, RTWPS002, RTWMS030 |
Type Desoldering, Rework, Soldering | Workstand WSR200 |
Wattage 300W | Temperature Range 200°F ~ 850°F (93°C ~ 454°C) |
Voltage - Input 120V | Features ESD Safe, LCD Display |
Plug Type Not Included | Tip Cleaner Scouring Pad and Sponge |
Number of Channels 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,064.17000 | $4,064.17 |




