



WE1010EDU | |
|---|---|
DigiKey Part Number | WE1010EDU-ND |
Manufacturer | |
Manufacturer Product Number | WE1010EDU |
Description | SOLDERING STATION 70W 1 CH 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering 70W 1 120V ESD Safe |
Datasheet | Datasheet |
Category | Control/Display Type Digital |
Manufacturer Apex Tool Group | Includes Shearcutter, Soldering Tip, Soldering Wire |
Series | Base Unit WE1010NA |
Packaging Bulk | Supplied Iron, Tweezer, Handle WEP70 |
Part Status Active | Supplied Tips/Nozzles ETA |
Type Soldering | Workstand PH70 |
Wattage 70W | Temperature Range 212°F ~ 842°F (100°C ~ 450°C) |
Voltage - Input 120V | Features ESD Safe |
Plug Type Included, Not Specified | Tip Cleaner Sponge |
Number of Channels 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $410.23000 | $410.23 |











