



WR3000MN | |
|---|---|
DigiKey Part Number | WR3000MN-ND |
Manufacturer | |
Manufacturer Product Number | WR3000MN |
Description | SOLDER REWORK STA 400W 3 CH 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Desoldering, Rework (Hot Air), Soldering 400W 3 120V ESD Safe, Internal Air, LCD Display, PC Connectivity, Programmable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desoldering, Rework (Hot Air), Soldering | |
Wattage | 400W | |
Voltage - Input | 120V | |
Plug Type | NEMA 5-15 | |
Voltage - Output | 12V, 24V | |
Number of Channels | 3 | |
Control/Display Type | Digital | |
Includes | Iron Holder (3) | |
Base Unit | WR3M | |
Supplied Iron, Tweezer, Handle | DXV80, HAP200, WP80, WVP | |
Supplied Tips/Nozzles | DX112, DX113, LBT, R04, R06 | |
Workstand | WDH10T, WDH30, WDH40 | |
Temperature Range | 200°F ~ 850°F (93°C ~ 454°C) | |
Features | ESD Safe, Internal Air, LCD Display, PC Connectivity, Programmable | |
Tip Cleaner | Scouring Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,506.48000 | $6,506.48 |












