
WLSK3012A | |
|---|---|
DigiKey Part Number | 72-WLSK3012A-ND |
Manufacturer | |
Manufacturer Product Number | WLSK3012A |
Description | STATION W/WLIR30 PRECISION IRON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Soldering 30W 1 120V |
Datasheet | Datasheet |
Category | Wattage 30W |
Manufacturer Apex Tool Group | Voltage - Input 120V |
Series | Plug Type Included, Not Specified |
Packaging Case | Number of Channels 1 |
Part Status Active | Control/Display Type Analog |
Type Soldering | Tip Cleaner Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $143.10000 | $143.10 |








