WHP200
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WHP200
WHP200N
WHP200N

WHP200N

DigiKey Part Number
WHP200N-ND
Manufacturer
Manufacturer Product Number
WHP200N
Description
PREHEATING PLATE 200W 120V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Preheating Plate 200W 120V ESD Safe, Infrared Elements
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Box
Part Status
Active
Type
Preheating Plate
Wattage
200W
Voltage - Input
120V
Plug Type
NEMA 5-15
Voltage - Output
-
Control/Display Type
Digital
Includes
-
Base Unit
-
Supplied Iron, Tweezer, Handle
-
Supplied Tips/Nozzles
-
Workstand
-
Temperature Range
150°F ~ 850°F (50°C ~ 454°C)
Features
ESD Safe, Infrared Elements
Tip Cleaner
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$2,012.13000$2,012.13
Manufacturers Standard Package