
52NCGV | |
|---|---|
DigiKey Part Number | 52NCGV-ND |
Manufacturer | |
Manufacturer Product Number | 52NCGV |
Description | PLIER 6" LONG NOSE W/O SIDE CUT |
Customer Reference | |
Detailed Description | Combination Pliers Needle Nose Serrated 6.00" (152.4mm) |
Datasheet | Datasheet |
Category | Tip Type Needle Nose |
Manufacturer Apex Tool Group | Tip Shape Straight |
Series | Jaw Type Serrated |
Packaging Bulk | Features Includes Cutter, Soft Grips |
Part Status Obsolete | Length 6.00" (152.4mm) |
Tool Type Combination | Weight 0.4 lb (181.44 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 51CGNN | Apex Tool Group | 47 | 51CGNN-ND | $64.87000 | Direct |


