Direct
Similar

OP42GS-REEL7 | |
|---|---|
DigiKey Part Number | OP42GS-REEL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | OP42GS-REEL7 |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | OP42GS-REEL7 Models |
Category | Current - Supply 5.1mA |
Mfr | Current - Output / Channel 33 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 16 V |
Part Status Obsolete | Voltage - Supply Span (Max) 40 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 50V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 130 pA | Base Product Number |
Voltage - Input Offset 1.5 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OP42GSZ-R7 | Analog Devices Inc. | 0 | OP42GSZ-R7CT-ND | $16.45000 | Direct |
| OPA137UA | Texas Instruments | 119 | OPA137UA-ND | $4.34000 | Similar |
| TLC071AID | Texas Instruments | 144 | 296-34319-5-ND | $3.53000 | Similar |
| TLC071CD | Texas Instruments | 847 | 296-2414-5-ND | $3.42000 | Similar |
| TLC071CDR | Texas Instruments | 2,383 | 296-31953-1-ND | $3.33000 | Similar |



