
TLC081CD | |
|---|---|
DigiKey Part Number | 296-2420-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC081CD |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC081CD Models |
Category | Current - Supply 1.9mA |
Mfr | Current - Output / Channel 57 mA |
Packaging Tube | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 19V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 pA | Base Product Number |
Voltage - Input Offset 390 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.53000 | $3.53 |
| 10 | $2.61200 | $26.12 |
| 75 | $2.17600 | $163.20 |
| 150 | $2.07447 | $311.17 |
| 300 | $1.99097 | $597.29 |
| 525 | $1.93440 | $1,015.56 |
| 1,050 | $1.87562 | $1,969.40 |
| 2,550 | $1.81529 | $4,628.99 |
| 5,025 | $1.77831 | $8,936.01 |

