

ADUM3210WARZ-RL7 | |
|---|---|
DigiKey Part Number | ADUM3210WARZ-RL7TR-ND - Tape & Reel (TR) ADUM3210WARZ-RL7CT-ND - Cut Tape (CT) ADUM3210WARZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADUM3210WARZ-RL7 |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3210WARZ-RL7 Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pulse Width Distortion (Max) 5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 25kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM3210WARZ | Analog Devices Inc. | 17 | ADUM3210WARZ-ND | $5.54000 | Parametric Equivalent |
| SI8423AB-D-ISR | Skyworks Solutions Inc. | 3,177 | 336-4493-1-ND | $2.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.64000 | $8.64 |
| 10 | $6.59700 | $65.97 |
| 25 | $6.08720 | $152.18 |
| 100 | $5.52660 | $552.66 |
| 250 | $5.29588 | $1,323.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.96567 | $4,965.67 |
| 2,000 | $4.85654 | $9,713.08 |
| 3,000 | $4.80192 | $14,405.76 |

