

ADUM3210WARZ | |
|---|---|
DigiKey Part Number | ADUM3210WARZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM3210WARZ |
Description | DGTL ISOLTR 2.5KV 2CH GP 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 2 Channel 1Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM3210WARZ Models |
Category | Data Rate |
Mfr | Propagation Delay tpLH / tpHL (Max) 50ns, 50ns |
Packaging Tube | Pulse Width Distortion (Max) 5ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Grade Automotive |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 8-SOIC |
Voltage - Isolation | Base Product Number |
Common Mode Transient Immunity (Min) 25kV/µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADUM3210WARZ-RL7 | Analog Devices Inc. | 255 | ADUM3210WARZ-RL7CT-ND | $8.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.64000 | $8.64 |
| 10 | $6.59700 | $65.97 |
| 98 | $5.53337 | $542.27 |
| 196 | $5.32378 | $1,043.46 |
| 294 | $5.21884 | $1,534.34 |
| 588 | $5.06488 | $2,978.15 |
| 1,078 | $4.95279 | $5,339.11 |
| 2,548 | $4.82317 | $12,289.44 |

