Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADG619BRM | |
|---|---|
DigiKey Part Number | ADG619BRM-ND |
Manufacturer | |
Manufacturer Product Number | ADG619BRM |
Description | IC SWITCH SPDT X 1 6.5OHM 8MSOP |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 6.5Ohm 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG619BRM Models |
Category | Switch Time (Ton, Toff) (Max) 120ns, 75ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 190MHz |
Packaging Tube | Charge Injection 110pC |
Part Status Obsolete | Channel Capacitance (CS(off), CD(off)) 25pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 250pA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -67dB @ 1MHz |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
On-State Resistance (Max) 6.5Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 700mOhm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply, Single (V+) 2.7V ~ 5.5V | Supplier Device Package 8-MSOP |
Voltage - Supply, Dual (V±) ±2.7V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG619BRMZ | Analog Devices Inc. | 51 | 505-ADG619BRMZ-ND | $5.39000 | Direct |
| DG419LEUA+ | Analog Devices Inc./Maxim Integrated | 527 | DG419LEUA+-ND | $11.06000 | Similar |
| DG419LEUA+T | Analog Devices Inc./Maxim Integrated | 4,120 | DG419LEUA+TCT-ND | $11.06000 | Similar |
| DG469EQ-T1-E3 | Vishay Siliconix | 33,332 | DG469EQ-T1-E3CT-ND | $2.23000 | Similar |
| MAX4659EUA+ | Analog Devices Inc./Maxim Integrated | 1,207 | MAX4659EUA+-ND | $12.34000 | Similar |






