Digital Potentiometer 10k Ohm 1 Circuit 128 Taps SPI Interface 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Digital Potentiometer 10k Ohm 1 Circuit 128 Taps SPI Interface 14-TSSOP
High Speed Converters by Analog Devices

AD7376ARUZ10-R7

DigiKey Part Number
AD7376ARUZ10-R7TR-ND - Tape & Reel (TR)
AD7376ARUZ10-R7CT-ND - Cut Tape (CT)
AD7376ARUZ10-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7376ARUZ10-R7
Description
IC DIG POT 10K 14-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 10k Ohm 1 Circuit 128 Taps SPI Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7376ARUZ10-R7 Models
Product Attributes
Filter Similar Products
Category
Memory Type
Volatile
Manufacturer
Analog Devices Inc.
Voltage - Supply
4.5V ~ 33V, ±4.5V ~ 16.5V
Series
Features
Cascade Pin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Tolerance
±30%
Part Status
Active
Temperature Coefficient (Typ)
-300ppm/°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Taper
Linear
Supplier Device Package
14-TSSOP
Configuration
Potentiometer
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Number of Circuits
1
Operating Temperature
-40°C ~ 85°C
Number of Taps
128
Resistance - Wiper (Ohms) (Typ)
260
Resistance (Ohms)
10k
Base Product Number
Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8436ARQZAnalog Devices Inc.25505-AD8436ARQZ-ND$23.19000Similar
AD7376ARUZ10Analog Devices Inc.85505-AD7376ARUZ10-ND$21.81000Parametric Equivalent
AD7376ARUZ10-R7Analog Devices Inc.978AD7376ARUZ10-R7CT-ND$21.81000Parametric Equivalent
In-Stock: 978
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.81000$21.81
10$17.19300$171.93
25$16.04160$401.04
100$14.77430$1,477.43
250$14.75056$3,687.64
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.50668$13,506.68
Manufacturers Standard Package