Direct

AD7266BCPZ-REEL | |
|---|---|
DigiKey Part Number | AD7266BCPZ-REEL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AD7266BCPZ-REEL |
Description | IC ADC 12BIT 32-LFCSP-VQ |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-LFCSP-VQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD7266BCPZ-REEL Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Obsolete | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 2M | Features Simultaneous Sampling |
Number of Inputs 6, 12 | Operating Temperature -40°C ~ 125°C |
Input Type Differential, Pseudo-Differential, Single Ended | Package / Case 32-VFQFN Exposed Pad, CSP |
Data Interface SPI, DSP | Supplier Device Package 32-LFCSP-VQ (5x5) |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7266BCPZ-REEL7 | Analog Devices Inc. | 2,569 | AD7266BCPZ-REEL7CT-ND | $20.98000 | Direct |


