12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-LFCSP-VQ (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-LFCSP-VQ (5x5)
High Speed Converters by Analog Devices

AD7266BCPZ-REEL7

DigiKey Part Number
AD7266BCPZ-REEL7TR-ND - Tape & Reel (TR)
AD7266BCPZ-REEL7CT-ND - Cut Tape (CT)
AD7266BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD7266BCPZ-REEL7
Description
IC ADC 12BIT 32-LFCSP-VQ
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 6, 12 Input 2 SAR 32-LFCSP-VQ (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AD7266BCPZ-REEL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
2.7V ~ 5.25V
Number of Bits
12
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
2M
Features
Simultaneous Sampling
Number of Inputs
6, 12
Operating Temperature
-40°C ~ 125°C
Input Type
Differential, Pseudo-Differential, Single Ended
Package / Case
32-VFQFN Exposed Pad, CSP
Data Interface
SPI, DSP
Supplier Device Package
32-LFCSP-VQ (5x5)
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,569
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.98000$20.98
10$16.52200$165.22
25$15.40760$385.19
100$14.18260$1,418.26
250$14.13792$3,534.48
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$12.81218$19,218.27
Manufacturers Standard Package