Direct

MAX521AEAG+ | |
|---|---|
DigiKey Part Number | MAX521AEAG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX521AEAG+ |
Description | IC DAC 8BIT 24-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX521AEAG+ Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 5V |
Packaging Tube | Voltage - Supply, Digital 5V |
Part Status Active | INL/DNL (LSB) ±1.5 (Max), ±1 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 85°C |
Settling Time 6µs (Typ) | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Output Type Voltage - Buffered | Supplier Device Package 24-SSOP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX521AEAG+ | Analog Devices Inc./Maxim Integrated | 0 | MAX521AEAG+-ND | $38.89000 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.89000 | $38.89 |
| 10 | $31.23600 | $312.36 |
| 58 | $27.95431 | $1,621.35 |
| 116 | $27.04457 | $3,137.17 |
| 290 | $26.08434 | $7,564.46 |
| 522 | $25.58646 | $13,356.13 |


