
MAX4644EUA+T | |
|---|---|
DigiKey Part Number | 175-MAX4644EUA+TTR-ND - Tape & Reel (TR) 175-MAX4644EUA+TCT-ND - Cut Tape (CT) 175-MAX4644EUA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4644EUA+T |
Description | IC SWITCH SPDT X 1 4OHM 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 4Ohm 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4644EUA+T Models |
Category | Switch Time (Ton, Toff) (Max) 15ns, 5ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 12pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 250pA |
Switch Circuit SPDT | Crosstalk -82dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 8-uMAX/uSOP |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.38000 | $7.38 |
| 10 | $5.61100 | $56.11 |
| 25 | $5.16720 | $129.18 |
| 100 | $4.68010 | $468.01 |
| 250 | $4.45340 | $1,113.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.07128 | $10,178.20 |


