Direct
Similar
Similar
Similar
Similar
Similar
Similar

MAX4240EUK-T | |
|---|---|
DigiKey Part Number | MAX4240EUK-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4240EUK-T |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4240EUK-T Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 14µA |
Series | Current - Output / Channel 2.5 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.8 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SC-74A, SOT-753 |
Slew Rate 0.04V/µs | Supplier Device Package SOT-23-5 |
Gain Bandwidth Product 90 kHz | Base Product Number |
Current - Input Bias 2 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4240EUK+T | Analog Devices Inc./Maxim Integrated | 2,860 | MAX4240EUK+TCT-ND | $9.29000 | Direct |
| ISL28130CHZ-T7 | Renesas Electronics Corporation | 0 | ISL28130CHZ-T7-ND | $1.09099 | Similar |
| MCP6141T-E/OT | Microchip Technology | 13,611 | MCP6141T-E/OTCT-ND | $1.12000 | Similar |
| MCP6421T-E/OT | Microchip Technology | 5,574 | MCP6421T-E/OTCT-ND | $1.06000 | Similar |
| OPA314AIDBVR | Texas Instruments | 7,826 | 296-36699-1-ND | $1.85000 | Similar |





