Direct

MAX367EWN+ | |
|---|---|
DigiKey Part Number | 505-MAX367EWN+-ND |
Manufacturer | |
Manufacturer Product Number | MAX367EWN+ |
Description | TVS DEV MOSFET ARRAY 40V 18SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MOSFET Array TVS Device 8 Circuit 40V Surface Mount 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX367EWN+ Models |
Category | Number of Circuits 8 |
Manufacturer Analog Devices Inc./Maxim Integrated | Applications General Purpose |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Voltage - Clamping 40V | Supplier Device Package 18-SOIC |
Technology MOSFET Array | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX367EWN+ | Analog Devices Inc./Maxim Integrated | 0 | 505-MAX367EWN+-ND | $9.36638 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | $9.36638 | $749.31 |


