ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 96MHz 2MB (2M x 8) FLASH 100-WLP (4.4x4.4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 96MHz 2MB (2M x 8) FLASH 100-WLP (4.4x4.4)
Maxim MAX32630 Rapid Development Platform | Digi-Key Daily
How to Set Up the MAX32630-MAX32631 Evaluation Kits in Eclipse

MAX32630IWG+

DigiKey Part Number
MAX32630IWG+-ND
Manufacturer
Manufacturer Product Number
MAX32630IWG+
Description
IC MCU 32BIT 2MB FLASH 100WLP
Customer Reference
Detailed Description
ARM® Cortex®-M4F DARWIN Microcontroller IC 32-Bit 96MHz 2MB (2M x 8) FLASH 100-WLP (4.4x4.4)
Datasheet
 Datasheet
EDA/CAD Models
MAX32630IWG+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
512K x 8
Packaging
Strip
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.6V
Part Status
Discontinued at DigiKey
Data Converters
A/D 4x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4F
Operating Temperature
-20°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
96MHz
Supplier Device Package
100-WLP (4.4x4.4)
Connectivity
1-Wire, I2C, SPI, UART/USART, USB
Package / Case
100-WFBGA, WLBGA
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
66
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types