Analog Devices Inc./Maxim Integrated Microcontrollers

Results: 388
Stocking Options
Environmental Options
Media
Marketplace Product
388Results
Applied FiltersRemove All

Showing
of 388
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
11,404
In Stock
1 : $7.54000
Cut Tape (CT)
2,500 : $2.63452
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
96MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
14
256KB (256K x 8)
FLASH
-
96K x 8
1.71V ~ 3.63V
-
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
16-WLP (1.55x1.57)
16-WFBGA, WLBGA
292
In Stock
1 : $38.55000
Tube
Tube
Active
Not Verified
8051
8-Bit
25MHz
EBI/EMI, SIO, UART/USART
Power-Fail Reset, WDT
32
-
ROMless
-
256 x 8
4.5V ~ 5.5V
-
External
0°C ~ 70°C (TA)
-
-
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
188
In Stock
200
Factory
1 : $40.46000
Tube
Tube
Active
Not Verified
8051
8-Bit
25MHz
EBI/EMI, SIO, UART/USART
Brown-out Detect/Reset, POR
32
-
ROMless
-
256 x 8
4.5V ~ 5.5V
-
External
0°C ~ 70°C (TA)
-
-
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
70
In Stock
540
Factory
1 : $49.24000
Tube
Tube
Active
Not Verified
8051
8-Bit
33MHz
EBI/EMI, SIO, UART/USART
Power-Fail Reset, WDT
32
16KB (16K x 8)
FLASH
-
1K x 8
4.5V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
-
-
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
313
In Stock
1 : $50.18000
Cut Tape (CT)
500 : $32.62358
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
8051
8-Bit
25MHz
EBI/EMI, SIO, UART/USART
Power-Fail Reset, WDT
32
-
ROMless
-
256 x 8
4.5V ~ 5.5V
-
External
0°C ~ 70°C (TA)
-
-
Surface Mount
44-PLCC (16.59x16.59)
44-LCC (J-Lead)
240
In Stock
1 : $52.20000
Tray
Tray
Active
Not Verified
8051
8-Bit
25MHz
EBI/EMI, SIO, UART/USART
Power-Fail Reset, WDT
32
-
ROMless
-
256 x 8
4.5V ~ 5.5V
-
External
0°C ~ 70°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
280
In Stock
1,176
Factory
1 : $52.28000
Tube
Tube
Active
Not Verified
8051
8-Bit
25MHz
EBI/EMI, SIO, UART/USART
Power-Fail Reset, WDT
32
-
ROMless
-
256 x 8
4.5V ~ 5.5V
-
External
0°C ~ 70°C (TA)
-
-
Surface Mount
44-PLCC (16.59x16.59)
44-LCC (J-Lead)
596
In Stock
1 : $57.34000
Tray
Tray
Active
Not Verified
8051
8-Bit
33MHz
EBI/EMI, SIO, UART/USART
Power-Fail Reset, WDT
32
64KB (64K x 8)
FLASH
-
1K x 8
4.5V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
407
In Stock
1 : $65.94000
Tube
Tube
Active
Not Verified
8051
8-Bit
33MHz
EBI/EMI, SIO, UART/USART
Power-Fail Reset, WDT
32
64KB (64K x 8)
FLASH
-
1K x 8
4.5V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
-
-
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
857
In Stock
1 : $68.30000
Tray
Tray
Active
Not Verified
8051
8-Bit
40MHz
CANbus, EBI/EMI, SIO, UART/USART
Power-Fail Reset, WDT
32
-
ROMless
-
4K x 8
3.85V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
86
In Stock
1 : $81.64000
Tube
Tube
Active
Verified
8051
8-Bit
33MHz
EBI/EMI, SIO, UART/USART
Power-Fail Reset, WDT
32
16KB (16K x 8)
OTP
-
1K x 8
4.5V ~ 5.5V
-
External
0°C ~ 70°C (TA)
-
-
Surface Mount
44-PLCC (16.59x16.59)
44-LCC (J-Lead)
146
In Stock
1 : $90.36000
Tube
Tube
Active
Not Verified
8051
8-Bit
33MHz
EBI/EMI, SIO, UART/USART
Power-Fail Reset, WDT
32
16KB (16K x 8)
OTP
-
1K x 8
4.5V ~ 5.5V
-
External
0°C ~ 70°C (TA)
-
-
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
976
In Stock
1 : $93.93000
Tube
Tube
Active
Verified
8051
8-Bit
33MHz
EBI/EMI, SIO, UART/USART
Power-Fail Reset, WDT
32
16KB (16K x 8)
OTP
-
1K x 8
4.5V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-PLCC (16.59x16.59)
44-LCC (J-Lead)
0
In Stock
46
Factory
1 : $97.89000
Tube
Tube
Last Time Buy
Not Verified
8051
8-Bit
33MHz
EBI/EMI, SIO, UART/USART
Power-Fail Reset, WDT
32
16KB (16K x 8)
OTP
-
1K x 8
4.5V ~ 5.5V
-
External
0°C ~ 70°C (TA)
-
-
Surface Mount
52-PLCC (19.13x19.13)
52-LCC (J-Lead)
63
In Stock
1 : $98.80000
Tube
Tube
Active
Not Verified
8051
8-Bit
33MHz
EBI/EMI, SIO, UART/USART
Power-Fail Reset, WDT
32
16KB (16K x 8)
OTP
-
1K x 8
4.5V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
-
-
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
10
In Stock
1 : $114.92000
Tube
Tube
Last Time Buy
Not Verified
8051
8-Bit
33MHz
EBI/EMI, SIO, UART/USART
Power-Fail Reset, PWM, WDT
32
16KB (16K x 8)
OTP
-
1K x 8
4.5V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
-
-
Surface Mount
52-PLCC (19.13x19.13)
52-LCC (J-Lead)
378
In Stock
1 : $8.88000
Tube
Tube
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
96MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
14
256KB (256K x 8)
FLASH
-
96K x 8
1.71V ~ 3.63V
-
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
20-TQFN (4x4)
20-WFQFN Exposed Pad
158
In Stock
1 : $9.86000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
100MHz
4-Wire, I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
31
384KB (384K x 8)
FLASH
-
160K x 8
1.71V ~ 3.6V
-
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
40-TQFN (5x5)
40-WFQFN Exposed Pad
424
In Stock
1 : $12.19000
Tray
Tray
Active
-
ARM® Cortex®-M4F
32-Bit
100MHz
CANbus, FIFO, I2C, SPI, UART/USART, USB
AES, Brown-out Detect/Reset, DMA, I2S, POR, PWM, SHA, TRNG, WDT
21
256KB (256K x 8)
FLASH
-
80K x 8
1.71V ~ 3.63V
A/D 4x10b SAR
External, Internal
-40°C ~ 105°C
-
-
Surface Mount
32-TQFN (5x5)
32-WFQFN Exposed Pad
1,870
In Stock
3,110
Factory
1 : $17.71000
Tube
Tube
Active
Not Verified
8051
8-Bit
18MHz
EBI/EMI, SIO, UART/USART
Power-Fail Reset, WDT
32
-
ROMless
-
256 x 8
2.7V ~ 5.5V
-
External
0°C ~ 70°C (TA)
-
-
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
310
In Stock
320
Factory
1 : $21.44000
Tray
Tray
Active
Not Verified
8051
8-Bit
18MHz
EBI/EMI, SIO, UART/USART
Power-Fail Reset, WDT
32
-
ROMless
-
256 x 8
2.7V ~ 5.5V
-
External
0°C ~ 70°C (TA)
-
-
Surface Mount
44-TQFP (10x10)
44-TQFP
MAX32655GXG+
MAX78000EXG+
IC MCU 32BIT 512KB FLASH 81CTBGA
Analog Devices Inc./Maxim Integrated
365
In Stock
1 : $36.16000
Tray
-
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Dual-Core
100MHz
1-Wire, I2C, PCIF, SPI, UART/USART
DMA, I2S, POR, PWM, WDT
52
512KB (512K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 8x10b Sigma-Delta
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
81-CTBGA (8x8)
81-LFBGA
213
In Stock
1,792
Factory
1 : $36.40000
Tube
Tube
Active
Not Verified
8051
8-Bit
25MHz
EBI/EMI, SIO, UART/USART
Brown-out Detect/Reset, POR
32
-
ROMless
-
256 x 8
4.5V ~ 5.5V
-
External
0°C ~ 70°C (TA)
-
-
Surface Mount
44-PLCC (16.59x16.59)
44-LCC (J-Lead)
250
In Stock
1 : $36.85000
Tray
-
Tray
Active
-
ARM® Cortex®-M4F
32-Bit
120MHz
I2C, SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, WDT
38
3MB (3M x 8)
FLASH
-
1M x 8
1.17V ~ 3.6V
A/D 3x12b SAR
External, Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
68-TQFN (8x8)
68-WFQFN Exposed Pad
35
In Stock
1 : $48.62000
Tube
Tube
Active
Verified
8051
8-Bit
25MHz
EBI/EMI, SIO, UART/USART
Power-Fail Reset, WDT
32
64KB (64K x 8)
FLASH
-
1K x 8
4.5V ~ 5.5V
-
External
-40°C ~ 85°C (TA)
-
-
Surface Mount
44-PLCC (16.59x16.59)
44-LCC (J-Lead)
Showing
of 388

Analog Devices Inc./Maxim Integrated Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.