Direct

MAX1653EEE-T | |
|---|---|
DigiKey Part Number | MAX1653EEE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX1653EEE-T |
Description | IC REG CTRLR BUCK 16QSOP |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1653EEE-T Models |
Category | Frequency - Switching 150kHz, 300kHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Duty Cycle (Max) 98% |
Packaging Tape & Reel (TR) | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Soft Start |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-QSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1653EEE+T | Analog Devices Inc./Maxim Integrated | 544 | MAX1653EEE+CT-ND | $19.87000 | Direct |


