Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP
Educational Video–Industrial Digital Isolation

MAX1653EEE+T

DigiKey Part Number
MAX1653EEE+TR-ND - Tape & Reel (TR)
MAX1653EEE+CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAX1653EEE+T
Description
IC REG CTRLR BUCK 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1653EEE+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
150kHz, 300kHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Duty Cycle (Max)
98%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Synchronous Rectifier
Yes
Part Status
Active
Clock Sync
Yes
Output Type
Transistor Driver
Control Features
Enable, Soft Start
Function
Step-Down
Operating Temperature
-40°C ~ 85°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck
Package / Case
16-SSOP (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
16-QSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
4.5V ~ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 544
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$19.87000$19.87
10$15.61500$156.15
25$14.55240$363.81
100$13.38480$1,338.48
250$12.82828$3,207.07
500$12.49282$6,246.41
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$13.40021$33,500.53
Manufacturers Standard Package