
DS80C390-QCR | |
|---|---|
DigiKey Part Number | DS80C390-QCR-ND |
Manufacturer | |
Manufacturer Product Number | DS80C390-QCR |
Description | IC MCU 8BIT ROMLESS 68PLCC |
Customer Reference | |
Detailed Description | 8051 80C Microcontroller IC 8-Bit 40MHz ROMless 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
EDA/CAD Models | DS80C390-QCR Models |
Category | Number of I/O 32 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 4K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3.85V ~ 5.5V |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor 8051 | Mounting Type Surface Mount |
Core Size | Supplier Device Package 68-PLCC (24.23x24.23) |
Speed 40MHz | Package / Case 68-LCC (J-Lead) |
Connectivity CANbus, EBI/EMI, SIO, UART/USART | Base Product Number |
Peripherals Power-Fail Reset, WDT |

