


RTD-10 | |
|---|---|
DigiKey Part Number | RTD-10-ND |
Manufacturer | |
Manufacturer Product Number | RTD-10 |
Description | THERMO HANDHELD -328-1472F RTD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Handheld -328 ~ 1472°F (-200 ~ 800°C) RTD Thermometer LCD C°/F° Auto Off, Backlight, Hold, Min/Max, T1/T2/T1-T2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amprobe | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Handheld | |
Temperature Display | C°/F° | |
Temperature Range | -328 ~ 1472°F (-200 ~ 800°C) | |
Display Type | LCD | |
Input Type | RTD | |
Features | Auto Off, Backlight, Hold, Min/Max, T1/T2/T1-T2 | |
Probe Type | RTD | |
Battery Cell Size | AAA (4) | |
Includes | Battery, Connector, Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $301.21000 | $301.21 |

