PM55A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PM55A
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

PM55A

DigiKey Part Number
705-1030-ND
Manufacturer
Manufacturer Product Number
PM55A
Description
DMM COMPACT AUTO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Auto Average Pocket Digital (DMM) Multimeter 3.83 Digit LCD Display Voltage, Current, Resistance, Capacitance, Frequency Continuity, Diode Test Function Features Auto Off, Voltage Detector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amprobe
Series
Packaging
Bulk
Part Status
Active
Style
Pocket
Type
Digital (DMM)
Display Digits
3.83
Display Type
LCD
Display Count
6000
Function
Voltage, Current, Resistance, Capacitance, Frequency
Functions, Extra
Continuity, Diode Test
Features
Auto Off, Voltage Detector
Ranging
Auto
Response
Average
Ratings
CAT II 600V, CAT III 300V
Includes
Battery, Case, Hanger, Manual, Test Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$178.14000$178.14
Manufacturers Standard Package