



DM78C | |
|---|---|
DigiKey Part Number | 705-1043-ND |
Manufacturer | |
Manufacturer Product Number | DM78C |
Description | DMM AUTO-RANGING POCKET W/CASE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Auto Average Pocket Digital (DMM) Multimeter 3.75 Digit LCD, Bar Graph Display Voltage, Resistance Continuity, Diode Test Function Features Auto Off, Hold |
Datasheet | Datasheet |
Category | Display Count 3400 |
Manufacturer Amprobe | Function Voltage, Resistance |
Series | Functions, Extra Continuity, Diode Test |
Packaging Bulk | Features Auto Off, Hold |
Part Status Active | Ranging Auto |
Style Pocket | Response Average |
Type Digital (DMM) | Ratings CAT II 600V, CAT III 300V |
Display Digits 3.75 | Includes Battery, Case, Manual, Test Leads |
Display Type LCD, Bar Graph |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.60000 | $121.60 |


