



PK-110 | |
|---|---|
DigiKey Part Number | 705-1057-ND |
Manufacturer | |
Manufacturer Product Number | PK-110 |
Description | ELECTRICAL TESTING KIT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Manual Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance Battery Test, Continuity, Diode Test Function Features Hold, Voltage Detector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amprobe | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.5 | |
Display Type | LCD | |
Display Count | 2000 | |
Function | Voltage, Current, Resistance | |
Functions, Extra | Battery Test, Continuity, Diode Test | |
Features | Hold, Voltage Detector | |
Ranging | Manual | |
Response | Average | |
Ratings | CAT II | |
Includes | Battery, GFCI Socket Tester, Manual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.46000 | $102.46 |

