
LH41A | |
|---|---|
DigiKey Part Number | 705-1093-ND |
Manufacturer | |
Manufacturer Product Number | LH41A |
Description | AC/DC CLAMP 4/40A 1MA RESOLUTION |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 300V DMM Functions Include Frequency and Current to 40A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amprobe | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Frequency and Current to 40A | |
Ratings | CAT III 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,285.66000 | $1,285.66 |

