MFR Recommended

IR-708 | |
|---|---|
DigiKey Part Number | IR-708-ND |
Manufacturer | |
Manufacturer Product Number | IR-708 |
Description | THERMO HANDHELD GUN 0-716F |
Customer Reference | |
Detailed Description | Handheld, Gun 0 ~ 716°F (-18 ~ 380°C) Infrared Thermometer LCD, Dual C°/F° Auto Off, Backlight, Hold, Min/Max |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amprobe | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Handheld, Gun | |
Temperature Display | C°/F° | |
Temperature Range | 0 ~ 716°F (-18 ~ 380°C) | |
Display Type | LCD, Dual | |
Input Type | Infrared | |
Features | Auto Off, Backlight, Hold, Min/Max | |
Probe Type | - | |
Battery Cell Size | 9V | |
Includes | Battery, Manual |


