
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amprobe | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 500 VAC | |
Voltage Rating - DC | - | |
Response Time | - | |
Applications | Multi-Meters | |
Features | - | |
Class | - | |
Approval Agency | cURus | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 50kA | |
Package / Case | 3AB, 3AG, 1/4" x 1-1/4" | |
Size / Dimension | 0.252" Dia x 1.252" L (6.40mm x 31.80mm) | |
Melting I²t | 12.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.16000 | $24.16 |


