
AMP-210 | |
|---|---|
DigiKey Part Number | 705-1068-ND |
Manufacturer | |
Manufacturer Product Number | AMP-210 |
Description | 600A AC TRMS CLAMP MULTIMETER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V Measures AC Current to 600A, Banana Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amprobe | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | Measures AC Current to 600A, Banana Interface | |
Ratings | CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $391.27000 | $391.27 |


