
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amprobe | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Megohmmeter | |
For Use With/Related Products | Field Testing | |
Weight | 1.2 lbs (544.3 g) |
Orders are typically delivered to Canada within 24 hours depending on location.
Free delivery to Canada on orders of $100 CAD or more. A delivery charge of $8 CAD will be billed on all orders less than $100 CAD.
DDP (Duty and customs paid by DigiKey)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()


More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amprobe | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Tool Type | Megohmmeter | |
For Use With/Related Products | Field Testing | |
Weight | 1.2 lbs (544.3 g) |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox
