MFR Recommended




AM-570 | |
|---|---|
DigiKey Part Number | 705-1052-ND |
Manufacturer | |
Manufacturer Product Number | AM-570 |
Description | INDUS DIGITAL MM W/TRUE-RMS |
Customer Reference | |
Detailed Description | Auto/Manual True RMS Handheld Digital (DMM) Multimeter 3.83 Digit LCD, Dual, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max, Voltage Detector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amprobe | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.83 | |
Display Type | LCD, Dual, Bar Graph | |
Display Count | 6000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Auto Off, Backlight, Hold, Min/Max, Voltage Detector | |
Ranging | Auto/Manual | |
Response | True RMS | |
Ratings | - | |
Includes | Adapter, Battery, Case, Hanger, Manual, Temperature Probe, Test Leads |


