



AM-520 | |
|---|---|
DigiKey Part Number | 705-1055-ND |
Manufacturer | |
Manufacturer Product Number | AM-520 |
Description | HVAC DIGITAL MULTIMETER |
Customer Reference | |
Detailed Description | Auto/Manual Average Handheld Digital (DMM) Multimeter 3.75 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Auto Off, Backlight, Hold, Min/Max, Voltage Detector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amprobe | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 3.75 | |
Display Type | LCD, Bar Graph | |
Display Count | 4000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Auto Off, Backlight, Hold, Min/Max, Voltage Detector | |
Ranging | Auto/Manual | |
Response | Average | |
Ratings | CAT III 600V | |
Includes | Battery, Case, Hanger, Manual, Temperature Probe, Test Leads |


