



AM-500 | |
|---|---|
DigiKey Part Number | 705-1050-ND |
Manufacturer | |
Manufacturer Product Number | AM-500 |
Description | DIY-PRO DIGITAL MULTIMETER |
Customer Reference | |
Detailed Description | Auto Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance Battery Test, Continuity, Diode Test Function Features Auto Off, Hold |
Datasheet | Datasheet |
Category | Display Count 2000 |
Manufacturer Amprobe | Function Voltage, Current, Resistance |
Series | Functions, Extra Battery Test, Continuity, Diode Test |
Packaging Box | Features Auto Off, Hold |
Part Status Obsolete | Ranging Auto |
Style Handheld | Response Average |
Type Digital (DMM) | Ratings CAT III 600V |
Display Digits 3.5 | Includes Battery, Manual, Test Leads |
Display Type LCD |

