


ACD-14-PRO | |
|---|---|
DigiKey Part Number | 705-1059-ND |
Manufacturer | |
Manufacturer Product Number | ACD-14-PRO |
Description | 1X MULTIMETER, 1X TEST LEADS, 1X |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT III 600V DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 600A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amprobe | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | DMM Functions Include Voltage, Resistance, Capacitance, Temperature, Frequency and Current to 600A | |
Ratings | CAT III 600V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $485.11000 | $485.11 |


