



37XR-A | |
|---|---|
DigiKey Part Number | 705-1004-ND |
Manufacturer | |
Manufacturer Product Number | 37XR-A |
Description | DMM TRMS W/LOGIC TEST |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Auto True RMS Handheld Digital (DMM) Multimeter 4.75 Digit LCD, Bar Graph Display Voltage, Current, Resistance, Capacitance, Inductance, Frequency Continuity, dB, Diode Test, Logic Function Features Auto Off, Backlight, Hold, Min/Max/Ave |
Datasheet | Datasheet |
Category | Display Count 10000 |
Manufacturer Amprobe | Function Voltage, Current, Resistance, Capacitance, Inductance, Frequency |
Series | Functions, Extra Continuity, dB, Diode Test, Logic |
Packaging Bulk | Features Auto Off, Backlight, Hold, Min/Max/Ave |
Part Status Active | Ranging Auto |
Style Handheld | Response True RMS |
Type Digital (DMM) | Ratings CAT II 1000V, CAT III 600V |
Display Digits 4.75 | Includes Battery, Clips, Hanger, Manual, Test Leads |
Display Type LCD, Bar Graph |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $555.95000 | $555.95 |

