Auto Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance Continuity, Diode Test, Logic Function Features Auto Off, Hold, Voltage Detector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Auto Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance Continuity, Diode Test, Logic Function Features Auto Off, Hold, Voltage Detector
What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment
How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment

15XP-B

DigiKey Part Number
705-1060-ND
Manufacturer
Manufacturer Product Number
15XP-B
Description
COMPACT DMM W/NCV AND LOGIC TEST
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Auto Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Current, Resistance Continuity, Diode Test, Logic Function Features Auto Off, Hold, Voltage Detector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amprobe
Series
Packaging
Bulk
Part Status
Active
Style
Handheld
Type
Digital (DMM)
Display Digits
3.5
Display Type
LCD
Display Count
2000
Function
Voltage, Current, Resistance
Functions, Extra
Continuity, Diode Test, Logic
Features
Auto Off, Hold, Voltage Detector
Ranging
Auto
Response
Average
Ratings
CAT II 1000V, CAT III 600V
Includes
Battery, Hanger, Manual, Test Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 140
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$236.40000$236.40
Manufacturers Standard Package