
151-2831-026 | |
|---|---|
DigiKey Part Number | SS26H-10-ND |
Manufacturer | |
Manufacturer Product Number | 151-2831-026 |
Description | CBL RIBN 26COND 0.05 BLACK 10' |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 26 Conductors 0.050" (1.27mm) Flat Cable, Flat Jacket 10.0' (3.05m) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | Jacket Color |
Packaging Spool | Ribbon Thickness 0.095" (2.41mm) |
Part Status Discontinued at DigiKey | Ribbon Width 1.300" (33.02mm) |
Cable Type Flat Cable, Flat Jacket | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Number of Conductors 26 | Voltage 300 V |
Pitch | Operating Temperature -40°C ~ 105°C |
Length 10.0' (3.05m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | Current Rating (Amps) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.13000 | $77.13 |

