Black Flat Ribbon Cables

Results: 1,030
Manufacturer
3MAdafruit Industries LLCAlpha WireAmphenol Spectra-StripBelden Inc.HARTINGOmron Automation and SafetyPhoenix Contact
Series
-1785325033193365365937593801A38343896901019L283XXRound 'N' Flat®SL9000
Packaging
BulkDigi-Spool®, Continuous SpoolSpool
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Cable Type
-Flat CableFlat Cable, Flat JacketFlat Cable, Round JacketFlat Twisted Pair, Flat Jacket
Number of Conductors
2468910 (5 Pair Twisted)1012141516 (8 Pair Twisted)16
Pitch
0.025" (0.64mm)0.031" (0.79mm)0.039" (1.00mm)0.050" (1.27mm)-
Length
1.00' (304.80mm)3.28' (1000.00mm)5.0' (1.52m)10.0' (3.05m)25.0' (7.62m)50.0' (15.24m)98.4' (30.00m)100.0' (30.48m)200.0' (60.96m)275.0' (83.82m)300.0' (91.44m)328.1' (100.00m)500.0' (152.40m)1000' (304.80m)
Wire Gauge
16 AWG26 AWG28 AWG30 AWG-
Conductor Strand
7 Strands / 28 AWG7 Strands / 34 AWG7 Strands / 36 AWG7 Strands / 38 AWG19 Strands / 40 AWG-
Shielding
-ShieldedUnshielded
Ribbon Thickness
0.035" (0.89mm)0.039" (0.99mm)0.079" (2.00mm)0.080" (2.03mm)0.095" (2.41mm)0.115" (2.92mm)0.120" (3.05mm)-
Ribbon Width
0.300" (7.62mm)0.315" (8.00mm)0.394" (10.00mm)0.400" (10.16mm)0.402" (10.20mm)0.450" (11.43mm)0.500" (12.70mm)0.520" (13.21mm)0.551" (14.00mm)0.570" (14.48mm)0.625" (15.88mm)0.630" (16.00mm)
Jacket (Insulation) Material
-Ethylene Propylene Terpolymer Rubber (EPDM)Poly-Vinyl Chloride (PVC)Polyurethane (PU)SiliconeThermoplastic Elastomer (TPE)
Voltage
30 V48 V150 V300 V600 V
Operating Temperature
-60°C ~ 200°C-40°C ~ 105°C-40°C ~ 85°C-30°C ~ 105°C-30°C ~ 85°C-30°C ~ 90°C-25°C ~ 85°C-20°C ~ 105°C-20°C ~ 80°C-20°C ~ 90°C-
Ratings
-UL Style 20267UL Style 20381UL Style 20596UL Style 2651UL Style 2912
Features
-Splice FreeSplice Free, ZippableZippable
Stocking Options
Environmental Options
Media
Marketplace Product
1,030Results
Applied FiltersRemove All

Showing
of 1,030
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Cable Type
Number of Conductors
Pitch
Length
Wire Gauge
Conductor Strand
Shielding
Jacket Color
Ribbon Thickness
Ribbon Width
Jacket (Insulation) Material
Voltage
Grade
Qualification
Operating Temperature
Ratings
Features
3659/09
3659/09 100
CABLE RIBBON 9COND 0.05 BLACK
3M
5,200
In Stock
100 : $3.41200
Spool
Spool
ActiveFlat Cable, Round Jacket90.050" (1.27mm)100.0' (30.48m)28 AWG7 Strands / 36 AWGShieldedBlack-0.402" (10.20mm)Poly-Vinyl Chloride (PVC)300 V---20°C ~ 105°CUL Style 20267Zippable
3659/10
3659/10 100
CABLE RIBN 10COND 0.05 BLACK
3M
2,402
In Stock
100 : $3.61610
Spool
Spool
ActiveFlat Cable, Round Jacket100.050" (1.27mm)100.0' (30.48m)28 AWG7 Strands / 36 AWGShieldedBlack-0.450" (11.43mm)Poly-Vinyl Chloride (PVC)300 V---20°C ~ 105°CUL Style 20267Zippable
3759/34
3759/34 100SF
CBL RIBN 34COND 0.05 BLACK
3M
4,400
In Stock
100 : $5.00970
Spool
Spool
ActiveFlat Cable, Round Jacket340.050" (1.27mm)100.0' (30.48m)28 AWG7 Strands / 36 AWGUnshieldedBlack-1.650" (41.91mm)Poly-Vinyl Chloride (PVC)300 V---20°C ~ 80°CUL Style 20267Splice Free, Zippable
3659/40
3659/40 100SF
CABLE RIBBON 40COND 0.05 BLACK
3M
3,000
In Stock
100 : $5.69160
Spool
Spool
ActiveFlat Cable, Round Jacket400.050" (1.27mm)100.0' (30.48m)28 AWG7 Strands / 36 AWGShieldedBlack-1.950" (49.53mm)Poly-Vinyl Chloride (PVC)300 V---20°C ~ 105°CUL Style 20267Splice Free, Zippable
3659/60
3659/60 100
CABLE RIBBON 60COND 0.05 BLACK
3M
500
In Stock
100 : $5.90960
Spool
Spool
ActiveFlat Cable, Round Jacket600.050" (1.27mm)100.0' (30.48m)28 AWG7 Strands / 36 AWGShieldedBlack-2.950" (74.93mm)Poly-Vinyl Chloride (PVC)300 V---20°C ~ 105°CUL Style 20267Zippable
3319-14 black
3319/14 100
CABLE RIBBON 14COND 0.05 BLACK
3M
2,400
In Stock
100 : $6.23520
Spool
Spool
ActiveFlat Cable140.050" (1.27mm)100.0' (30.48m)28 AWG19 Strands / 40 AWGUnshieldedBlack0.035" (0.89mm)0.700" (17.78mm)Poly-Vinyl Chloride (PVC)300 V---20°C ~ 105°CUL Style 2651Zippable
3659/50
3659/50 100SF
CBL RIBN 50COND 0.05 BLACK
3M
2,900
In Stock
100 : $6.76310
Spool
Spool
ActiveFlat Cable, Round Jacket500.050" (1.27mm)100.0' (30.48m)28 AWG7 Strands / 36 AWGShieldedBlack-2.450" (62.23mm)Poly-Vinyl Chloride (PVC)300 V---20°C ~ 105°CUL Style 20267Splice Free, Zippable
3319-16 black
3319/16 100
CABLE RIBBON 16COND 0.05 BLACK
3M
7,900
In Stock
100 : $7.12630
Spool
Spool
ActiveFlat Cable160.050" (1.27mm)100.0' (30.48m)28 AWG19 Strands / 40 AWGUnshieldedBlack0.035" (0.89mm)0.800" (20.32mm)Poly-Vinyl Chloride (PVC)300 V---20°C ~ 105°CUL Style 2651Zippable
3759/26
3759/26 100
CBL RIBN 26COND 0.05 BLACK 100'
3M
423
In Stock
1 : $275.52000
Spool
Spool
ActiveFlat Cable, Round Jacket260.050" (1.27mm)100.0' (30.48m)28 AWG7 Strands / 36 AWGUnshieldedBlack-1.250" (31.75mm)Poly-Vinyl Chloride (PVC)300 V---20°C ~ 80°CUL Style 20267Zippable
3759/09
3759/09 100SF
CBL RIBN 9COND 0.05 BLACK 100'
3M
32
In Stock
1 : $337.26000
Spool
Spool
ActiveFlat Cable, Round Jacket90.050" (1.27mm)100.0' (30.48m)28 AWG7 Strands / 36 AWGUnshieldedBlack-0.402" (10.20mm)Poly-Vinyl Chloride (PVC)300 V---20°C ~ 80°CUL Style 20267Splice Free, Zippable
3759/16
3759/16 100
CBL RIBN 16COND 0.05 BLACK 100'
3M
54
In Stock
1 : $342.60000
Spool
Spool
ActiveFlat Cable, Round Jacket160.050" (1.27mm)100.0' (30.48m)28 AWG7 Strands / 36 AWGUnshieldedBlack-0.750" (19.05mm)Poly-Vinyl Chloride (PVC)300 V---20°C ~ 80°CUL Style 20267Zippable
3759/34
3759/34 100
CBL RIBN 34COND 0.05 BLACK 100'
3M
175
In Stock
1 : $424.16000
Spool
Spool
ActiveFlat Cable, Round Jacket340.050" (1.27mm)100.0' (30.48m)28 AWG7 Strands / 36 AWGUnshieldedBlack-1.650" (41.91mm)Poly-Vinyl Chloride (PVC)300 V---20°C ~ 80°CUL Style 20267Zippable
3659/20
3659/20 100
CBL RIBN 20COND 0.05 BLACK 100'
3M
65
In Stock
1 : $465.72000
Spool
Spool
ActiveFlat Cable, Round Jacket200.050" (1.27mm)100.0' (30.48m)28 AWG7 Strands / 36 AWGShieldedBlack-0.950" (24.13mm)Poly-Vinyl Chloride (PVC)300 V---20°C ~ 105°CUL Style 20267Zippable
3759/40
3759/40 100
CBL RIBN 40COND 0.05 BLACK 100'
3M
30
In Stock
1 : $478.22000
Spool
Spool
ActiveFlat Cable, Round Jacket400.050" (1.27mm)100.0' (30.48m)28 AWG7 Strands / 36 AWGUnshieldedBlack-1.950" (49.53mm)Poly-Vinyl Chloride (PVC)300 V---20°C ~ 80°CUL Style 20267Zippable
3319-10 black
3319/10 100
CBL RIBN 10COND 0.05 BLACK 100'
3M
51
In Stock
1 : $637.39000
Spool
Spool
ActiveFlat Cable100.050" (1.27mm)100.0' (30.48m)28 AWG19 Strands / 40 AWGUnshieldedBlack0.035" (0.89mm)0.500" (12.70mm)Poly-Vinyl Chloride (PVC)300 V---20°C ~ 105°CUL Style 2651Zippable
3319-20 black
3319/20 100
CBL RIBN 20COND 0.05 BLACK 100'
3M
206
In Stock
1 : $896.11000
Spool
Spool
ActiveFlat Cable200.050" (1.27mm)100.0' (30.48m)28 AWG19 Strands / 40 AWGUnshieldedBlack0.035" (0.89mm)1.000" (25.40mm)Poly-Vinyl Chloride (PVC)300 V---20°C ~ 105°CUL Style 2651Zippable
3319-10 black
3319/10 300
CBL RIBN 10COND 0.05 BLACK 300'
3M
242
In Stock
1 : $1,196.28000
Spool
Spool
ActiveFlat Cable100.050" (1.27mm)300.0' (91.44m)28 AWG19 Strands / 40 AWGUnshieldedBlack0.035" (0.89mm)0.500" (12.70mm)Poly-Vinyl Chloride (PVC)300 V---20°C ~ 105°CUL Style 2651Zippable
3759/10
3759/10 100
CABLE RIBBON 10COND 0.05 BLACK
3M
6,500
In Stock
100 : $2.57280
Spool
Spool
ActiveFlat Cable, Round Jacket100.050" (1.27mm)100.0' (30.48m)28 AWG7 Strands / 36 AWGUnshieldedBlack-0.450" (11.43mm)Poly-Vinyl Chloride (PVC)300 V---20°C ~ 80°CUL Style 20267Zippable
3896/20 275
3896/20 275
CABLE RIBN 20COND 0.025 BLACK
3M
1,100
In Stock
275 : $2.75342
Spool
Spool
ActiveFlat Cable, Round Jacket200.025" (0.64mm)275.0' (83.82m)30 AWG7 Strands / 38 AWGUnshieldedBlack-0.500" (12.70mm)Poly-Vinyl Chloride (PVC)30 V---20°C ~ 105°CUL Style 20596Zippable
3659/16
3659/16 100
CABLE RIBBON 16COND 0.05 BLACK
3M
5,700
In Stock
100 : $4.29310
Spool
Spool
ActiveFlat Cable, Round Jacket160.050" (1.27mm)100.0' (30.48m)28 AWG7 Strands / 36 AWGShieldedBlack-0.750" (19.05mm)Poly-Vinyl Chloride (PVC)300 V---20°C ~ 105°CUL Style 20267Zippable
3659/20
3659/20 100SF
CABLE RIBBON 20COND 0.05 BLACK
3M
5,499
In Stock
100 : $5.60090
Spool
Spool
ActiveFlat Cable, Round Jacket200.050" (1.27mm)100.0' (30.48m)28 AWG7 Strands / 36 AWGShieldedBlack-0.950" (24.13mm)Poly-Vinyl Chloride (PVC)300 V---20°C ~ 105°CUL Style 20267Splice Free, Zippable
3659/40
3659/40 100
CABLE RIBBON 40COND 0.05 BLACK
3M
600
In Stock
100 : $6.06630
Spool
Spool
ActiveFlat Cable, Round Jacket400.050" (1.27mm)100.0' (30.48m)28 AWG7 Strands / 36 AWGShieldedBlack-1.950" (49.53mm)Poly-Vinyl Chloride (PVC)300 V---20°C ~ 105°CUL Style 20267Zippable
3659/25
3659/25 100SF
CABLE RIBBON 25COND 0.05 BLACK
3M
3,900
In Stock
100 : $6.08000
Spool
Spool
ActiveFlat Cable, Round Jacket250.050" (1.27mm)100.0' (30.48m)28 AWG7 Strands / 36 AWGShieldedBlack-1.200" (30.48mm)Poly-Vinyl Chloride (PVC)300 V---20°C ~ 105°CUL Style 20267Splice Free, Zippable
1785/16
1785/16 100SF
CABLE RIBN 16COND TWIST-PAIR
3M
101
In Stock
100 : $6.67700
Spool
Spool
ActiveFlat Twisted Pair, Flat Jacket16 (8 Pair Twisted)0.050" (1.27mm)100.0' (30.48m)28 AWG7 Strands / 36 AWGShieldedBlack0.120" (3.05mm)0.930" (23.62mm)Poly-Vinyl Chloride (PVC)150 V---20°C ~ 80°CUL Style 2912Splice Free
3759/50
3759/50 100
CBL RIBN 50COND 0.05 BLACK 100'
3M
114
In Stock
1 : $365.40000
Spool
Spool
ActiveFlat Cable, Round Jacket500.050" (1.27mm)100.0' (30.48m)28 AWG7 Strands / 36 AWGUnshieldedBlack-2.450" (62.23mm)Poly-Vinyl Chloride (PVC)300 V---20°C ~ 80°CUL Style 20267Zippable
Showing
of 1,030

Black Flat Ribbon Cables


Flat Ribbon Cables are a series of single conductor wires placed parallel to each other and molded together. Most ribbon cables are color coded for pin one usually red in color. The cable types are Flat cable, Flat Jacket, Ground Plane, Round Jacket, Split Conductor, Flat Twin Axial, and Flat Twisted Pair with the number of conductors ranging from 2 to 154 and pitch ranging from 0.017” (0.43mm) to 0.394” (10.00mm).