
AT62-14-0122-LP | |
|---|---|
DigiKey Part Number | 889-AT62-14-0122-LP-ND |
Manufacturer | |
Manufacturer Product Number | AT62-14-0122-LP |
Description | SIZE 20 STAMPED & FORMED CONTACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Nickel Crimp 14-16 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT62-14-0122-LP Models |
Category | Pin or Socket Socket |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Nickel |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.76000 | $42.76 |
| 10 | $36.34800 | $363.48 |
| 25 | $34.07280 | $851.82 |
| 50 | $32.44700 | $1,622.35 |
| 100 | $30.89960 | $3,089.96 |
| 250 | $28.96712 | $7,241.78 |
| 500 | $27.58668 | $13,793.34 |


