
AT60-14-0122-LP | |
|---|---|
DigiKey Part Number | 889-AT60-14-0122-LP-ND |
Manufacturer | |
Manufacturer Product Number | AT60-14-0122-LP |
Description | SIZE 16 STAMPED & FORMED CONTACT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Nickel Crimp 14-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | AT60-14-0122-LP Models |
Category | Pin or Socket Pin |
Manufacturer Amphenol Sine Systems Corp | Contact Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Bag | Contact Material Copper Alloy |
Part Status Active | Contact Finish Nickel |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.79000 | $19.79 |
| 10 | $16.82300 | $168.23 |
| 25 | $15.76880 | $394.22 |
| 50 | $15.01620 | $750.81 |
| 100 | $14.29950 | $1,429.95 |
| 250 | $13.40488 | $3,351.22 |
| 500 | $12.76568 | $6,382.84 |
| 1,000 | $12.15721 | $12,157.21 |






