
10159558-240442RLF | |
|---|---|
DigiKey Part Number | 609-10159558-240442RLFTR-ND - Tape & Reel (TR) 609-10159558-240442RLFCT-ND - Cut Tape (CT) 609-10159558-240442RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10159558-240442RLF |
Description | COMBOSTAK VERTICAL HEADER P4 1P+ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 42 position 0.079" (2.00mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Insulation Height 0.303" (7.70mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold or Gold, GXT™ |
Part Status Active | Contact Finish Thickness - Mating 29.5µin (0.75µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Blade | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 2 | Operating Temperature -40°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 20A |
Shrouding Shrouded - 4 Wall | Voltage Rating 100VDC |
Mounting Type | Mated Stacking Heights 8mm, 12mm, 16mm, 20mm |
Termination Solder | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.82000 | $9.82 |
| 10 | $8.34300 | $83.43 |
| 25 | $7.82040 | $195.51 |
| 50 | $7.44700 | $372.35 |
| 100 | $7.09150 | $709.15 |
| 250 | $6.65140 | $1,662.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | $6.28809 | $3,458.45 |
| 1,100 | $5.98820 | $6,587.02 |
| 1,650 | $5.81953 | $9,602.22 |

