42 Headers, Male Pins

Results: 2,215
Stocking Options
Environmental Options
Media
Exclude
2,215Results
Applied FiltersRemove All

Showing
of 2,215
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Contact Type
Pitch - Mating
Number of Positions
Number of Rows
Row Spacing - Mating
Number of Positions Loaded
Style
Shrouding
Mounting Type
Termination
Fastening Type
Contact Length - Mating
Contact Length - Post
Overall Contact Length
Insulation Height
Contact Shape
Contact Finish - Mating
Contact Finish Thickness - Mating
Contact Finish - Post
Contact Material
Insulation Material
Features
Operating Temperature
Ingress Protection
Material Flammability Rating
Insulation Color
Current Rating (Amps)
Voltage Rating
M80-5104242
CONN HEADER VERT 42POS 2MM
Harwin Inc.
544
In Stock
1 : $28.11000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
42
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.130" (3.30mm)
-
0.220" (5.60mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
M80-5404242
CONN HEADER R/A 42POS 2MM
Harwin Inc.
963
In Stock
1 : $37.59000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
42
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Threaded
-
0.118" (3.00mm)
-
0.218" (5.55mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
M80-5004242
CONN HEADER VERT 42POS 2MM
Harwin Inc.
234
In Stock
1 : $22.56000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
42
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.128" (3.25mm)
-
0.220" (5.60mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
120V
M80-5112022
CONN HEADER VERT 42POS 2MM
Harwin Inc.
1,019
In Stock
1 : $28.91000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
42
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Through Hole
Solder
Threaded
-
0.173" (4.40mm)
-
0.220" (5.60mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Phosphor Bronze
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
5054332071
CONN HEADER SMD 42POS 1.25MM
Molex
2,462
In Stock
1 : $4.30000
Cut Tape (CT)
500 : $2.94408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
42
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount
Solder
Latch Holder
-
-
-
0.285" (7.25mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50VAC/DC
C-Grid 70280 Series Gold
CONN HEADER VERT 42POS 2.54MM
Molex
217
In Stock
1 : $4.36000
Bulk
Bulk
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
42
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.320" (8.13mm)
0.185" (4.70mm)
0.595" (15.11mm)
0.090" (2.29mm)
Square
Gold
15.0µin (0.38µm)
Tin
Copper Alloy
Liquid Crystal Polymer (LCP), Glass Filled
-
-
-
UL94 V-0
Black
-
-
5054480871
CONN HEADER SMD R/A 42POS 1.25MM
Molex
1,416
In Stock
1 : $8.08000
Cut Tape (CT)
500 : $4.53004
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Pin
0.049" (1.25mm)
42
2
-
All
Board to Cable/Wire
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Latch Holder
-
-
-
0.352" (8.95mm)
Square
Tin
39.4µin (1.00µm)
Tin
Brass
Polyamide (PA), Nylon
Pick and Place, Solder Retention
-40°C ~ 105°C
-
UL94 V-0
Black
Varies by Wire Gauge
50VAC/DC
248
In Stock
1 : $12.80000
Tube
Tube
Active
-
Tab
-
42
2
0.205" (5.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.280" (7.11mm)
0.157" (4.00mm)
-
0.862" (21.89mm)
Rectangular
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT)
Mounting Flange
-
-
-
Gray
Varies by Wire Gauge
-
M80-5431822
CONN HEADER SMD R/A 42POS 2MM
Harwin Inc.
172
In Stock
1 : $31.42000
Tube
Tube
Active
Header
Male Pin
0.079" (2.00mm)
42
2
0.079" (2.00mm)
All
Board to Board or Cable
Shrouded - 4 Wall
Surface Mount, Right Angle
Solder
Threaded
-
-
-
0.218" (5.55mm)
Circular
Gold
29.5µin (0.75µm)
Tin
Copper Alloy
Polyphenylene Sulfide (PPS), Glass Filled
Keying Slot, Mating Flange, Mounting Flange, Mounting Hardware
-55°C ~ 125°C
-
UL94 V-0
Black
2.2A
800V
FTSH-1xx-0x-x-D-RA
CONN HEADER R/A 42POS 1.27MM
Samtec Inc.
500
In Stock
189
Factory
1 : $7.56000
Tube
Tube
Active
Header, Cuttable
Male Pin
0.050" (1.27mm)
42
2
0.050" (1.27mm)
All
Board to Board or Cable
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.075" (1.90mm)
0.090" (2.29mm)
-
0.135" (3.43mm)
Square
Gold
10.0µin (0.25µm)
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Black
3.4A per Contact
-
9
In Stock
2,465
Marketplace
1 : $20.28000
Tube
Bulk
Tube
Active
-
Tab
-
42
2
0.205" (5.20mm)
All
Board to Cable/Wire
Shrouded - 4 Wall
Through Hole, Right Angle
Solder
Latch Holder
0.280" (7.11mm)
0.157" (4.00mm)
-
0.862" (21.89mm)
Rectangular
Tin
-
Tin
Brass
Polybutylene Terephthalate (PBT)
Mounting Flange
-
-
-
White
Varies by Wire Gauge
-
854-10-xxx-20-001101
CONN HEADER R/A 42POS 1.27MM
Preci-Dip
450
In Stock
1 : $20.46000
Bulk
Bulk
Active
Header
Male Pin
0.050" (1.27mm)
42
3
0.050" (1.27mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.118" (3.00mm)
0.126" (3.20mm)
-
0.174" (4.42mm)
Circular
Gold
10.0µin (0.25µm)
Gold
Brass
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
-
-55°C ~ 125°C
-
UL94 V-0
Black
1A
150VDC
TSW-114-07-G-T
CONN HDR .100" 42POS
Samtec Inc.
1,099
In Stock
620
Factory
1 : $4.97000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
42
3
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Gold
10.0µin (0.25µm)
Gold
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 125°C
-
UL94 V-0
Black
6.3A per Contact
550VAC
10159558-240442RLF
COMBOSTAK VERTICAL HEADER P4 1P+
Amphenol ICC (FCI)
1,647
In Stock
1 : $9.70000
Cut Tape (CT)
550 : $6.21540
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header
Male Blade
0.079" (2.00mm)
42
2
0.173" (4.40mm)
All
Board to Board
Shrouded - 4 Wall
Surface Mount
Solder
Push-Pull
-
-
-
0.303" (7.70mm)
Rectangular
Gold or Gold, GXT™
29.5µin (0.75µm)
Gold
Copper Alloy
Thermoplastic
Board Guide, Solder Retention
-40°C ~ 125°C
-
UL94 V-0
Natural
20A
100VDC
495
In Stock
Value Added Item
1 : $2.21000
Bulk
-
Bulk
Active
Header
Male Pin
0.079" (2.00mm)
42
2
0.079" (2.00mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.141" (3.60mm)
0.110" (2.79mm)
0.330" (8.38mm)
0.079" (2.00mm)
Square
Gold
Flash
Gold
Brass
Polyamide (PA6T), Nylon 6T
-
-40°C ~ 105°C
-
UL94 V-0
Black
2A
150V
95278-x02-xx
CONN HEADER SMD 42POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
600
Marketplace
Active
Bulk
Bag
Active
Header, Breakaway
Male Pin
0.100" (2.54mm)
42
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Surface Mount
Solder
Push-Pull
0.315" (8.00mm)
-
-
0.100" (2.54mm)
Square
Gold, GXT™
15.0µin (0.38µm)
Tin
Phosphor Bronze
Thermoplastic
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
68020-xxx
CONN HEADER R/A 42POS 2.54MM
Amphenol ICC (FCI)
0
In Stock
457
Marketplace
Check Lead Time
900 : $3.41014
Bag
Bag
Bag
Active
Header
Male Pin
0.100" (2.54mm)
42
2
0.100" (2.54mm)
All
Board to Board
Unshrouded
Through Hole, Right Angle
Solder
Push-Pull
0.230" (5.84mm)
0.095" (2.41mm)
-
0.190" (4.83mm)
Square
Gold or Gold, GXT™
30.0µin (0.76µm)
-
Phosphor Bronze
-
-
-65°C ~ 125°C
-
UL94 V-0
Black
3A per Contact
-
HTSW-126-07-T-D
CONN HEADER VERT 42POS 2.54MM
Samtec Inc.
0
In Stock
181
Factory
Check Lead Time
1 : $3.19000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
42
2
-
-
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
-
-
-
-
Square
Tin
-
Tin
Phosphor Bronze
Liquid Crystal Polymer (LCP)
-
-55°C ~ 125°C
-
UL94 V-0
Natural
-
-
VARIABLE HEIGHT PCB HEADER STRIP
VARIABLE HEIGHT PCB HEADER STRIP
Samtec Inc.
0
In Stock
369
Factory
Check Lead Time
1 : $3.44000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
42
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.140" (3.56mm)
0.190" (4.83mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
-
CONN HEADER VERT 42POS 2.54MM
CONN HEADER VERT 42POS 2.54MM
Samtec Inc.
0
In Stock
369
Factory
Check Lead Time
1 : $3.44000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
42
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.250" (6.35mm)
0.080" (2.03mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
-
CONN HDR .100" 42POS
CONN HDR .100" 42POS
Samtec Inc.
0
In Stock
620
Factory
Check Lead Time
1 : $3.50000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
42
3
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
CONN HEADER VERT 42POS 2.54MM
CONN HEADER VERT 42POS 2.54MM
Samtec Inc.
0
In Stock
369
Factory
Check Lead Time
1 : $3.52000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
42
2
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.340" (8.64mm)
0.090" (2.29mm)
0.530" (13.46mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
-
TSW-140-07-T-S
CONN HEADER VERT 42POS 2.54MM
Samtec Inc.
243
Factory
Value Added Item
1 : $3.54000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
42
1
-
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.230" (5.84mm)
0.100" (2.54mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
CONN HDR .100" 42POS
CONN HDR .100" 42POS
Samtec Inc.
0
In Stock
210
Factory
Check Lead Time
1 : $3.60000
Bulk
Bulk
Active
Header
Male Pin
0.100" (2.54mm)
42
3
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.320" (8.13mm)
0.110" (2.79mm)
0.530" (13.46mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polybutylene Terephthalate (PBT)
-
-55°C ~ 105°C
-
UL94 V-0
Black
-
-
CONN HEADER VERT 42POS 2.54MM
CONN HEADER VERT 42POS 2.54MM
Samtec Inc.
0
In Stock
498
Factory
Check Lead Time
1 : $3.77000
Bulk
Bulk
Active
Header, Cuttable
Male Pin
0.100" (2.54mm)
42
3
0.100" (2.54mm)
All
Board to Board or Cable
Unshrouded
Through Hole
Solder
Push-Pull
0.100" (2.54mm)
0.230" (5.84mm)
0.430" (10.92mm)
0.100" (2.54mm)
Square
Tin
-
Tin
Phosphor Bronze
Polyester, Glass Filled
-
-55°C ~ 105°C
-
UL94 V-0
Black
3A
-
Showing
of 2,215

Headers, Male Pins


This type of header contains male pins within a plastic base and is meant to be mated with a rectangular cable connector or a female socket header for board-to-board connection. These come in a variety of position and pitch options, with some having a breakaway option to manually change position count with ease. Some are shrouded with 1 to 4 walls or unshrouded. Mounting types include panel mount, board edge, stacking, surface mount, and through-hole.