10129678-003C-TRLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 6,146
Unit Price: $11.11000
Datasheet
Image for 10129678-003C-TRLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10129678-003C-TRLF

DigiKey Part Number
10129678-003C-TRLF-ND
Manufacturer
Manufacturer Product Number
10129678-003C-TRLF
Description
CONN SAS RCPT 29POS SLD SMD
Customer Reference
Detailed Description
29 Position SAS Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Amphenol ICC (FCI)
Termination
Solder
Packaging
Tray
Features
Board Guide, Mating Guide
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SAS
Base Product Number
Number of Positions
29
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10120513-002C-TRLFAmphenol CS (FCI)6,146609-4969-1-ND$11.11000Similar
Obsolete
This product is no longer manufactured. View Substitutes