
10120513-002C-TRLF | |
|---|---|
DigiKey Part Number | 609-4969-2-ND - Tape & Reel (TR) 609-4969-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 10120513-002C-TRLF |
Description | CONN SAS/PCIE RCPT 68POS SLD SMD |
Customer Reference | |
Detailed Description | 68 Position SAS/PCIe Receptacle Connector Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 10120513-002C-TRLF Models |
Category | Mounting Type Surface Mount |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Features Board Guide, Mating Guide |
Part Status Active | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type SAS/PCIe | Base Product Number |
Number of Positions 68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.11000 | $11.11 |
| 10 | $9.44200 | $94.42 |
| 25 | $8.85120 | $221.28 |
| 50 | $8.42860 | $421.43 |
| 100 | $8.02620 | $802.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 330 | $7.66567 | $2,529.67 |



