SWV-0.9-330 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amgis, LLC
In Stock: 200
Unit Price: $8.36000
Datasheet
330 µH Unshielded Toroidal Inductor 900 mA 740mOhm Max Radial, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWV-0.9-330

DigiKey Part Number
TE2016-ND
Manufacturer
Manufacturer Product Number
SWV-0.9-330
Description
FIXED IND 330UH 900MA 740 MOHM
Customer Reference
Detailed Description
330 µH Unshielded Toroidal Inductor 900 mA 740mOhm Max Radial, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
740mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical
Supplier Device Package
-
Size / Dimension
0.709" L x 0.512" W (18.00mm x 13.00mm)
Height - Seated (Max)
0.709" (18.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable