Iron Powder Fixed Inductors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Material - Core | Inductance | Tolerance | Current Rating (Amps) | Current - Saturation (Isat) | Shielding | DC Resistance (DCR) | Q @ Freq | Frequency - Self Resonant | Ratings | Operating Temperature | Inductance Frequency - Test | Features | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
246,825 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.16992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±20% | 3.2 A | 4.3A | Shielded | 42mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Flat Wire | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
117,685 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.16992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 2.2 µH | ±20% | 2.2 A | 3A | Shielded | 84mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Flat Wire | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
70,004 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.17128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 470 nH | ±20% | 4 A | 5.7A | Shielded | 27mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Flat Wire | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
52,902 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.17132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 470 nH | ±20% | 3.5 A | 5A | Shielded | 35mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Flat Wire | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
41,735 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.17063 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1.5 µH | ±20% | 2.6 A | 3.5A | Shielded | 60mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Flat Wire | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
41,419 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.16992 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 4.7 µH | ±20% | 1.4 A | 2A | Shielded | 200mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Flat Wire | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
1,459 In Stock | 1 : $0.32000 Cut Tape (CT) 3,000 : $0.17128 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 470 nH | ±20% | 4 A | - | Shielded | 40mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
150,393 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.18179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±20% | 3.3 A | 4.7A | Shielded | 40mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Flat Wire | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
44,593 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.18179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 10 µH | ±20% | 950 mA | 1.4A | Shielded | 480mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Flat Wire | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
40,412 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.18179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 470 nH | ±20% | 4.9 A | 6.7A | Shielded | 23mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Flat Wire | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
19,621 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.18179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 2.2 µH | ±20% | 2.3 A | 3.3A | Shielded | 82mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Flat Wire | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
7,719 In Stock | 1 : $0.35000 Cut Tape (CT) 3,000 : $0.18179 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 4.7 µH | ±20% | 1.5 A | 2.1A | Shielded | 190mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | Flat Wire | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
74,522 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.20272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 10 µH | ±20% | 850 mA | 1A | Shielded | 460mOhm Max | - | - | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
15,884 In Stock | 1 : $0.39000 Cut Tape (CT) 3,000 : $0.20272 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 2.2 µH | ±20% | 2 A | 2.2A | Shielded | 108mOhm Max | - | - | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 (2520 Metric) | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
4,216 In Stock | 1 : $0.40000 Cut Tape (CT) 3,000 : $0.20678 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 1 µH | ±20% | 4 A | 3.6A | Shielded | 35mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) | |||
12,770 In Stock | 1 : $0.42000 Cut Tape (CT) 3,000 : $0.21503 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 1 µH | ±20% | 3.2 A | 3.3A | Shielded | 55mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0805 (2012 Metric) | 0805 | 0.079" L x 0.047" W (2.00mm x 1.20mm) | 0.031" (0.80mm) | |||
13,342 In Stock | 1 : $0.43000 Cut Tape (CT) 3,000 : $0.22736 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Iron Powder | 470 nH | ±20% | 3 A | 3.1A | Shielded | 43mOhm Max | - | - | - | -55°C ~ 125°C | 1 MHz | - | Surface Mount | 0603 (1608 Metric) | 0603 | 0.063" L x 0.031" W (1.60mm x 0.80mm) | 0.031" (0.80mm) | |||
12,159 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.24366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 10 µH | ±20% | 900 mA | 1.2A | Shielded | 420mOhm Max | - | - | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
6,927 In Stock | 1 : $0.48000 Cut Tape (CT) 3,000 : $0.24366 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 4.7 µH | ±20% | 1.4 A | 1.8A | Shielded | 180mOhm Max | - | - | - | -40°C ~ 85°C | 1 MHz | - | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) | |||
72,994 In Stock | 1 : $0.57000 Cut Tape (CT) 3,000 : $0.29048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±20% | 3.4 A | 3.4A | Shielded | 49mOhm Max | 39 @ 1MHz | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 1008 (2520 Metric) | 1008 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
49,091 In Stock | 1 : $0.57000 Cut Tape (CT) 3,000 : $0.29048 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 2.2 µH | ±20% | 1.7 A | 1.9A | Shielded | 150mOhm Max | - | - | - | -40°C ~ 125°C | 1 MHz | - | Surface Mount | 0806 (2016 Metric) | 0806 (2016 Metric) | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.039" (1.00mm) | |||
28,888 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.29648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 470 nH | ±20% | 4 A | 5.2A | Shielded | 27mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | Flat Wire | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
3,319 In Stock | 1 : $0.58000 Cut Tape (CT) 3,000 : $0.29648 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 1 µH | ±20% | 3.2 A | 3.8A | Shielded | 42mOhm Max | - | - | AEC-Q200 | -40°C ~ 125°C | 1 MHz | Flat Wire | Surface Mount | 1008 (2520 Metric) | 2520 | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.047" (1.20mm) | |||
16,657 In Stock | 1 : $0.94000 Cut Tape (CT) 2,000 : $0.50583 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 10 µH | ±10% | 189 mA | - | Unshielded | 2.1Ohm Max | 30 @ 2.52MHz | 33MHz | - | -55°C ~ 125°C | 2.52 MHz | - | Surface Mount | 1210 (3225 Metric) | 1210 | 0.126" L x 0.098" W (3.20mm x 2.49mm) | 0.095" (2.41mm) | |||
5,797 In Stock | 1 : $1.00000 Cut Tape (CT) 2,000 : $0.53686 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Drum Core, Wirewound | Iron Powder | 10 µH | ±10% | 279 mA | - | Shielded | 900mOhm Max | 50 @ 2.52MHz | 25MHz | - | -55°C ~ 125°C | 2.52 MHz | - | Surface Mount | 1812 (4532 Metric) | 1812 | 0.177" L x 0.126" W (4.50mm x 3.20mm) | 0.134" (3.40mm) |