NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

PANE103395410

DigiKey Part Number
570-PANE103395410-ND
Manufacturer
Manufacturer Product Number
PANE103395410
Description
THERMISTOR NTC 10KOHM 3950K BEAD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±2%
Manufacturer
Vishay Ametherm
B0/50
3950K
Series
Operating Temperature
-50°C ~ 150°C
Packaging
Bulk
Power - Max
125 mW
Part Status
Active
Length - Lead Wire
5.91" (150.00mm)
Resistance in Ohms @ 25°C
10k
Mounting Type
Through Hole
Resistance Tolerance
±10%
Package / Case
Bead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,268
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$5.49000$5.49
5$4.55600$22.78
10$4.20400$42.04
50$3.48720$174.36
200$2.96590$593.18
400$2.73383$1,093.53
600$2.60602$1,563.61
1,000$2.45278$2,452.78
5,000$2.16701$10,835.05
Manufacturers Standard Package