Inrush Current Limiter 5 Ohms ±25% 25 A 1.417" (36.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS355R025

DigiKey Part Number
570-AS355R025-ND
Manufacturer
Manufacturer Product Number
AS355R025
Description
ICL 5 OHM 25% 25A 36MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 5 Ohms ±25% 25 A 1.417" (36.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Ametherm
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
5 Ohms
Tolerance
±25%
Current - Steady State Max
25 A
R @ Current
25 mOhms
Diameter
1.417" (36.00mm)
Lead Spacing
0.748" (19.00mm)
Grade
-
Qualification
-
Approval Agency
UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$32.68000$32.68
5$27.11800$135.59
25$22.48480$562.12
50$20.73240$1,036.62
100$19.10840$1,910.84
250$17.14156$4,285.39
500$15.77762$7,888.81
Manufacturers Standard Package